Part Details for DTT-20-02 by TE Connectivity
Overview of DTT-20-02 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DTT-20-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTT-20-02
|
Avnet Americas | Hand Crimp Tool for 22AWG to 18AWG Size 20 Crimp Contacts - Bulk (Alt: DTT-20-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
79Y0692
|
Avnet Americas | Hand Crimp Tool for 22AWG to 18AWG Size 20 Crimp Contacts - Bulk (Alt: 79Y0692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$428.3400 / $469.7400 | Buy Now |
DISTI #
DCHDTT-20-02
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Crimp Tool - Size 20 stamped contacts RoHS: Compliant |
8 In Stock |
|
$419.1900 / $462.8000 | Buy Now |
DISTI #
DTT-20-02
|
TTI | Crimpers / Crimping Tools CRIMP TOOL MISC TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$396.1500 / $443.9500 | Buy Now |
DISTI #
DTT-20-02
|
Avnet Americas | Hand Crimp Tool for 22AWG to 18AWG Size 20 Crimp Contacts - Bulk (Alt: DTT-20-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
79Y0692
|
Avnet Americas | Hand Crimp Tool for 22AWG to 18AWG Size 20 Crimp Contacts - Bulk (Alt: 79Y0692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$428.3400 / $469.7400 | Buy Now |
DISTI #
DTT-20-02
|
Avnet Americas | Hand Crimp Tool for 22AWG to 18AWG Size 20 Crimp Contacts - Bulk (Alt: DTT-20-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
79Y0692
|
Avnet Americas | Hand Crimp Tool for 22AWG to 18AWG Size 20 Crimp Contacts - Bulk (Alt: 79Y0692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$428.3400 / $469.7400 | Buy Now |
DISTI #
DCHDTT-20-02
|
Interstate Connecting Components | 1 |
|
Buy Now |
Part Details for DTT-20-02
DTT-20-02 CAD Models
DTT-20-02 Part Data Attributes
|
DTT-20-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTT-20-02
TE Connectivity
CRIMP TOOL Tool Grade:Commercial Crimp Tooling;Ratchet Configuration:Operator Releasable & Adjustable;Die Sets Type:Removable/Interchangeable;Calibration Certificate:No;Power Type:Manual Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Portable Crimp Tool | Part# DTT-20-02 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |