Part Details for DTV02-18PB by TE Connectivity
Overview of DTV02-18PB by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTV02-18PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTV02-18PB-ND
|
DigiKey | REC, 18P, BLK, N, FLANGE, B Min Qty: 1 Lead time: 16 Weeks Container: Box |
19 In Stock |
|
$21.1087 / $28.5000 | Buy Now |
DISTI #
571-DTV02-18PB
|
Mouser Electronics | Automotive Connectors DTV RECP ASM RoHS: Compliant | 77 |
|
$21.1000 / $25.9900 | Buy Now |
DISTI #
71443834
|
RS | Receptacle, Gasket, Sealed Flange, Contacts 18, Black, DTV Series | TE Connectivity DTV02-18PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5000 / $24.4600 | RFQ |
DISTI #
DCNDTV02-18PB
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 18P, BLK, N, FLANGE, B RoHS: Compliant |
43 In Stock |
|
$20.3800 / $28.0900 | Buy Now |
DISTI #
62340519
|
Verical | Recept., DTV, 18 way, B key, black, sealed flange, gasket, end cap Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 41 |
|
$31.5951 / $35.5570 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$71.2741 / $77.2200 | Buy Now |
|
Quest Components | 17 |
|
$77.2200 / $83.6550 | Buy Now | |
DISTI #
DTV02-18PB
|
TTI | Automotive Connectors DTV RECP ASM Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.8900 / $25.7300 | Buy Now |
DISTI #
DCNDTV02-18PB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DTV02-18PB
DTV02-18PB CAD Models
DTV02-18PB Part Data Attributes
|
DTV02-18PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTV02-18PB
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 3.194 inch | |
Body Depth | 1.786 inch | |
Body Length | 2.495 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.3 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |