Part Details for DTV06-18SB by TE Connectivity
Overview of DTV06-18SB by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTV06-18SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTV06-18SB-ND
|
DigiKey | PLG, 18P, BLK, N, B Min Qty: 1 Lead time: 16 Weeks Container: Box |
101 In Stock |
|
$15.2849 / $21.2600 | Buy Now |
DISTI #
571-DTV06-18SB
|
Mouser Electronics | Automotive Connectors DTV PLUG ASM RoHS: Compliant | 83 |
|
$15.2800 / $21.1800 | Buy Now |
DISTI #
71443838
|
RS | Plug, Plug, End Cap, Contacts 18, Black, DTV Series | TE Connectivity DTV06-18SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3600 / $21.0500 | RFQ |
DISTI #
DCNDTV06-18SB
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 18P, BLK, N, B RoHS: Compliant |
80 In Stock 100 On Order |
|
$14.7600 / $23.4900 | Buy Now |
DISTI #
80564465
|
Verical | Accessories For Automotive Connector RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 80 |
|
$24.7322 / $30.2706 | Buy Now |
|
Quest Components | 4 |
|
$14.5800 / $19.4400 | Buy Now | |
DISTI #
DTV06-18SB
|
TTI | Automotive Connectors DTV PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 760 In Stock |
|
$15.1300 / $20.9700 | Buy Now |
DISTI #
DCNDTV06-18SB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DTV06-18SB
|
Avnet Abacus | (Alt: DTV06-18SB) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DTV06-18SB
DTV06-18SB CAD Models
DTV06-18SB Part Data Attributes
|
DTV06-18SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTV06-18SB
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 2.108 inch | |
Body Depth | 1.417 inch | |
Body Length | 1.405 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.3 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |