There are no models available for this part yet.
Overview of DV 6424 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6424ABRNZ5 | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6424ABRNZ3 | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6424ABRNZ5-RL | Analog Devices | isoPower 5kV, LowEMI, 4ch data |
Price & Stock for DV 6424 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DV6424/12
|
Avnet Americas | DC Fan Ball Bearing 24V 40W 311.9CFM 65dB Flange Mount - Bulk (Alt: DV6424/12) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$112.1280 / $182.3077 | Buy Now | |
DISTI #
DV6424
|
Avnet Americas | DC Fan Ball Bearing 24V 40W 311.9CFM 65dB Flange Mount - Bulk (Alt: DV6424) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$128.3200 / $208.5385 | Buy Now | |
DISTI #
DV6424
|
TME | Fan: DC, axial, 24VDC, 172x160x51mm, 530m3/h, 65dBA, ball, 4300rpm Min Qty: 1 | 1 |
|
$200.9100 | Buy Now | |
DISTI #
9295414549
|
Avnet Abacus | DC Fan Ball Bearing 24V 40W 311.9CFM 65dB Flange Mount (Alt: 9295414549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |