Part Details for DV10-250-2K by Panduit Corp
Overview of DV10-250-2K by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DV10-250-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0488
|
Newark | Disco-Female Disconnect Vinyl Insulated, Tab Size .250' X .032", 12 -10 Awg, Color-Yellow, Length .95", Width .29", Heigth.12", Voltage Rating 600V Max, Max Temp Rating 105 Degrees C, Ul Listed, Csa Certified Rohs Compliant: Yes |Panduit DV10-250-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$1,057.9000 / $1,214.1000 | Buy Now |
DISTI #
298-11429-1-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5743 In Stock |
|
$0.5558 / $0.7700 | Buy Now |
DISTI #
DV10-250-2K
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 24.1mm 7.4mm Tin Strip on Reel - Tape and Reel (Alt: DV10-250-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4154 | Buy Now |
DISTI #
644-DV10-250-2K
|
Mouser Electronics | Terminals Female Disc vinyl barrel insul RoHS: Compliant | 894 |
|
$0.5290 / $0.7700 | Buy Now |
DISTI #
71091340
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 12-10 AWG, Yellow Nylon | Panduit DV10-250-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.5650 / $0.7850 | Buy Now |
DISTI #
PANDV10-250-2K
|
Heilind Electronics | Female Disconnect, vinyl barrel insulate | Americas - 28500 in Stock |
|
$0.3004 / $0.3150 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. RoHS: Compliant | 74000 Factory Stock |
|
$0.4959 / $0.5034 | Buy Now |
DISTI #
PANDV10-250-2K
|
Interstate Connecting Components | Female Disconnect, vinyl barrel insulate | 5700 |
|
$0.3004 / $0.3150 | Buy Now |
DISTI #
000000000000046847
|
Sager | Terminals Female Disc vinyl barrel insul Min Qty: 2000 | 0 |
|
$0.2684 / $0.2822 | Buy Now |
|
Master Electronics | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. RoHS: Compliant | 74000 Factory Stock |
|
$0.4959 / $0.5034 | Buy Now |
Part Details for DV10-250-2K
DV10-250-2K CAD Models
DV10-250-2K Part Data Attributes:
|
DV10-250-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV10-250-2K
Panduit Corp
Push-On Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |