Part Details for DV161001 by Microchip Technology Inc
Overview of DV161001 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV161001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2896
|
Newark | Eval Board, Power Over Ethernet, Kit Application Type:Interface, Application Sub Type:Power Over Ethernet (Poe), Silicon Manufacturer:Microchip, Silicon Core Number:Pic18F67J60, Product Range:-, Kit Contents:Eval Board Pic18F67J60, Rohs Compliant: Yes |Microchip DV161001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.6300 | Buy Now |
DISTI #
33AC1780
|
Newark | Pic18 Poe Development Kit Mcu08 Tools Rohs Compliant: Yes |Microchip DV161001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.9400 | Buy Now |
DISTI #
DV161001-ND
|
DigiKey | PIC18 POE DEVELOPMENT KIT Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
2 In Stock |
|
$296.7600 | Buy Now |
DISTI #
DV161001
|
Avnet Americas | PIC18 48W Power Over Ethernet Development Kit - Bulk (Alt: DV161001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$290.9400 | Buy Now |
DISTI #
579-DV161001
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC PIC18 POE DEV KIT RoHS: Compliant | 0 |
|
$290.9400 | Order Now |
DISTI #
DV161001
|
Microchip Technology Inc | PIC18 PoE Development Kit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
450 Alternates Available |
|
$290.9400 | Buy Now |
|
Future Electronics | PIC18 PoE Development Kit within the Ethernet of Everything (EoE) Environment RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$305.4900 / $320.7700 | Buy Now |
|
Onlinecomponents.com | PIC18F67J60 Microcontroller Development Kit |
1 Partner Stock |
|
$325.3900 | Buy Now |
DISTI #
DV161001
|
Avnet Americas | PIC18 48W Power Over Ethernet Development Kit - Bulk (Alt: DV161001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$290.9400 | Buy Now |
|
Ameya Holding Limited | Dev.kit: Microchip PIC, Family: PIC18, 48W | 117 |
|
RFQ |