Part Details for DV5214/2NU-807 by ebm-papst
Overview of DV5214/2NU-807 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV5214/2NU-807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5232
|
Newark | Axial Fan, 127Mm, 24Vdc, 158.9Cfm, 56Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:158.9Cfm, Noise Rating:56Dba, Power Rating:- Rohs Compliant: Yes |Ebm-Papst DV5214/2NU-807 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.9600 / $167.0800 | Buy Now |
DISTI #
DV5214/2NU-807
|
Avnet Americas | Fan,Axial,24VDC,127x127x38mm,158.9cfm,20.1W,5000rpm,Ball Bearing,IP68,Tach - Bulk (Alt: DV5214/2NU-807) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70710162
|
RS | Fan, IP68,DC,24V,127x127x38mm, Sq,158.9CFM,20.1W,56dBA,5000RPM, Leadwires | ebm-papst DV5214/2NU-807 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4 |
|
$133.6600 / $167.0800 | Buy Now |
|
Onlinecomponents.com | DC Diagonal Fan 127mm x 38mm RoHS: Compliant | 7 Factory Stock |
|
$149.7800 / $160.8800 | Buy Now |
|
Master Electronics | DC Diagonal Fan 127mm x 38mm RoHS: Compliant | 7 Factory Stock |
|
$149.7800 / $160.8800 | Buy Now |
|
Neutron USA | Fan, IP68, DC, 24V, 127x127x38mm, Sq, 158.9CFM, 20.1W, 56dBA, 5000RPM, Leadwires | 11 |
|
$391.4100 | Buy Now |