Part Details for DV74LS373N by avg Semiconductors
Overview of DV74LS373N by avg Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DV74LS373N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 7 |
|
$0.7840 / $0.9800 | Buy Now |
Part Details for DV74LS373N
DV74LS373N CAD Models
DV74LS373N Part Data Attributes
|
DV74LS373N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS373N
avg Semiconductors
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74LS373N
This table gives cross-reference parts and alternative options found for DV74LS373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS373N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | YAGEO Corporation | DV74LS373N vs N74LS373N |
SN74LS373JD | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | DV74LS373N vs SN74LS373JD |
M38510/32502BRX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | DV74LS373N vs M38510/32502BRX |
HD74LS373P | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | DV74LS373N vs HD74LS373P |
SN54LS373J | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Freescale Semiconductor | DV74LS373N vs SN54LS373J |
HD74LS373P | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N | Hitachi Ltd | DV74LS373N vs HD74LS373P |
SN54LS373J-00 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | DV74LS373N vs SN54LS373J-00 |
SN74LS373N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | NXP Semiconductors | DV74LS373N vs SN74LS373N |
SN74LS373ND | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | DV74LS373N vs SN74LS373ND |
JM38510/32502SRA | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | Texas Instruments | DV74LS373N vs JM38510/32502SRA |