Part Details for DVA.1-75-55-M12-37-70 by Elesa+Ganter
Overview of DVA.1-75-55-M12-37-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.1-75-55-M12-37-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA1-75-55-M12-70
|
TME | Vibration damper, M12, Ø: 75mm, rubber, L: 55mm, Thread len: 37mm Min Qty: 1 | 0 |
|
$9.7200 / $12.5000 | RFQ |