Part Details for DVB.6-38-35-M8-30-70 by Elesa+Ganter
Overview of DVB.6-38-35-M8-30-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVB.6-38-35-M8-30-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVB6-38-35M8-30-7
|
TME | Vibroisolation foot, Ø: 38mm, Shore hardness: 70±5, 1432N, 164N/mm Min Qty: 1 | 0 |
|
$2.3300 / $3.0000 | RFQ |