Part Details for DVE0240V2N1BC by Murata Power Solutions
Overview of DVE0240V2N1BC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVE0240V2N1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5704
|
Newark | Dc-Dc Converter, 5V, 40A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:40A, Output Voltage - Output 2:-, Width:58.4Mm Rohs Compliant: Yes |Murata Power Solutions DVE0240V2N1BC Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DVE0240V2N1BC-ND
|
DigiKey | DC DC CONVERTER 5V 200W Min Qty: 84 Lead time: 54 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.6804 | Buy Now |
|
Future Electronics | DC/DC TH 5Vout, 40A, 36-75Vin Pin Length 0.110", RoHS 6 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 Container: Tray | 0Tray |
|
$63.4200 | Buy Now |
DISTI #
000000000005525008
|
Sager | Isolated DC/DC Converters - Through Hole 12VOUT 25A 36-75VIN Min Qty: 1 | 0 |
|
$59.6200 / $66.8500 | Buy Now |