Part Details for DVM600 by LEM Holdings SSA
Overview of DVM600 by LEM Holdings SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVM600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372463
|
Sager | VOLTAGE TRANSDUCER, VPN = 600, MECHANICAL MOUNT = PANEL Min Qty: 8 | 0 |
|
$317.0700 / $353.3100 | Buy Now |
Part Details for DVM600
DVM600 CAD Models
DVM600 Part Data Attributes
|
DVM600
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
DVM600
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 63.4 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 100 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO |