Part Details for DVZK9-K by Ossi Connectors A/S
Overview of DVZK9-K by Ossi Connectors A/S
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Price & Stock for DVZK9-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4241
|
Newark | D Sub Backshell, Shielded, Dvzk Series, De, 45 , Zinc Body Rohs Compliant: Yes |Ossi DVZK9-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
2429043
|
element14 Asia-Pacific | D SUB BACKSHELL, SHIELDED, SIZE DE, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$1.6593 / $2.6505 | Buy Now |
DISTI #
2429043
|
Farnell | D SUB BACKSHELL, SHIELDED, SIZE DE, ZINC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 205 |
|
$1.9045 / $3.7338 | Buy Now |
Part Details for DVZK9-K
DVZK9-K CAD Models
DVZK9-K Part Data Attributes
|
DVZK9-K
Ossi Connectors A/S
Buy Now
Datasheet
|
Compare Parts:
DVZK9-K
Ossi Connectors A/S
Connector Accessory, Backshell, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSSI CONNECTORS A/S | |
Reach Compliance Code | unknown | |
Approvals | FCC; VDE | |
Assembly Item Name | BACKSHELL | |
Cable Types | ROUND FOIL AND BRAIDED CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |