Part Details for DW-03-09-G-D-350 by Samtec Inc
Overview of DW-03-09-G-D-350 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-03-09-G-D-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-03-09-G-D-350
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-03-09-G-D-350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2493 Factory Stock |
|
$0.5100 / $1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2957 / $0.9649 | Buy Now |
DISTI #
000000000007197498
|
Sager | FLEXIBLE BOARD STACKING HEADER WITH FIXED TAIL LENGTH, 0.100 PITCH Min Qty: 1 | 2493 |
|
$0.4600 / $1.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2957 / $0.9649 | Buy Now |
DISTI #
655b162a9a6a301e910557c4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2493 |
|
$0.2600 / $1.2400 | Buy Now |
DISTI #
DW-03-09-G-D-350
|
Toby Electronics | DW - Samtec 2.54mm Board Stacker 18.54mm Overall Pin Length (09) - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.2529 / $0.7153 | Buy Now |