Part Details for DW-03-09-L-D-445 by Samtec Inc
Overview of DW-03-09-L-D-445 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-03-09-L-D-445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-03-09-L-D-445
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-03-09-L-D-445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2493 Factory Stock |
|
$0.4200 / $1.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2100 / $1.0200 | Buy Now | |
|
Master Electronics | 0 |
|
$0.2100 / $1.0200 | Buy Now | |
DISTI #
603e8d8511770480d08d5684
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2493 |
|
$0.2100 / $1.0200 | Buy Now |
DISTI #
DW-03-09-L-D-445
|
Toby Electronics | DW - Samtec 2.54mm Board Stacker 18.54mm Overall Pin Length (09) - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.2046 / $0.6009 | Buy Now |