Part Details for DW-05-11-F-D-354 by Samtec Inc
Overview of DW-05-11-F-D-354 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DW-05-11-F-D-354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-05-11-F-D-354-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
DW-05-11-F-D-354
|
Avnet Americas | Connector Board Stacker Header 10 Position 8.99mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-05-11-F-D-354) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $1.6200 | Buy Now |
DISTI #
200-DW-05-11-F-D-354
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.3400 / $1.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3400 / $1.6200 | Buy Now |
DISTI #
DW-05-11-F-D-354
|
Avnet Americas | Connector Board Stacker Header 10 Position 8.99mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-05-11-F-D-354) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $1.6200 | Buy Now |
DISTI #
000000000006158947
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.6000 / $1.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3400 / $1.6200 | Buy Now |
DISTI #
5cd8da39cd7c1c4c3827861f
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3400 / $1.6200 | Buy Now |
DISTI #
DW-05-11-F-D-354
|
Toby Electronics | DW - Samtec 2.54mm Board Stacker 23.62mm Overall Pin Length (11) - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$0.3228 / $0.9276 | Buy Now |
Part Details for DW-05-11-F-D-354
DW-05-11-F-D-354 CAD Models
DW-05-11-F-D-354 Part Data Attributes:
|
DW-05-11-F-D-354
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-05-11-F-D-354
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.354 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-05-11-F-D-354
This table gives cross-reference parts and alternative options found for DW-05-11-F-D-354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-05-11-F-D-354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-05-15-G-D-216 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-11-F-D-354 vs DW-05-15-G-D-216 |
54122-819-05-1250LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-05-11-F-D-354 vs 54122-819-05-1250LF |
54122-827101250LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | DW-05-11-F-D-354 vs 54122-827101250LF |
EW-05-09-F-D-350 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-05-11-F-D-354 vs EW-05-09-F-D-350 |
54122-106-05-1250R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-05-11-F-D-354 vs 54122-106-05-1250R |
54122-827101250RLF | Board Stacking Connector | Amphenol FCi | DW-05-11-F-D-354 vs 54122-827101250RLF |
DW-05-09-T-D-200 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-11-F-D-354 vs DW-05-09-T-D-200 |
DW-05-15-H-D-310 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-05-11-F-D-354 vs DW-05-15-H-D-310 |
54122-409-10-1250R | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-05-11-F-D-354 vs 54122-409-10-1250R |
54122-428101250 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | DW-05-11-F-D-354 vs 54122-428101250 |