Part Details for DW-06-14-L-D-900 by Samtec Inc
Overview of DW-06-14-L-D-900 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-06-14-L-D-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-06-14-L-D-900
|
Avnet Americas | Conn Board Stacker HDR 12 POS 22.86mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-06-14-L-D-900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 Factory Stock |
|
$1.0100 / $2.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $2.1200 | Buy Now |
DISTI #
DW-06-14-L-D-900
|
Avnet Americas | Conn Board Stacker HDR 12 POS 22.86mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-06-14-L-D-900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 Factory Stock |
|
$1.0100 / $2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5100 / $2.1200 | Buy Now |
DISTI #
5cd8da83cd7c1c4c3827df13
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 223 |
|
$0.5100 / $2.1200 | Buy Now |
Part Details for DW-06-14-L-D-900
DW-06-14-L-D-900 CAD Models
DW-06-14-L-D-900 Part Data Attributes:
|
DW-06-14-L-D-900
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-06-14-L-D-900
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.365 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-06-14-L-D-900
This table gives cross-reference parts and alternative options found for DW-06-14-L-D-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-06-14-L-D-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-112-12-0900LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-06-14-L-D-900 vs 54122-112-12-0900LF |
54122-104-12-0900RLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-06-14-L-D-900 vs 54122-104-12-0900RLF |
54122-412-12-0900RLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-06-14-L-D-900 vs 54122-412-12-0900RLF |
54122-407-12-0900LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-06-14-L-D-900 vs 54122-407-12-0900LF |
54122-406-12-0900 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | DW-06-14-L-D-900 vs 54122-406-12-0900 |
54122-107-12-0900 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-06-14-L-D-900 vs 54122-107-12-0900 |
54122-113-12-0900 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-06-14-L-D-900 vs 54122-113-12-0900 |
54122-805-12-0900LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-06-14-L-D-900 vs 54122-805-12-0900LF |
54122-110-12-0900RLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-06-14-L-D-900 vs 54122-110-12-0900RLF |
54122-106-12-0900RLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-06-14-L-D-900 vs 54122-106-12-0900RLF |