Part Details for DW-06-20-L-S-848 by Samtec Inc
Overview of DW-06-20-L-S-848 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-06-20-L-S-848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-06-20-L-S-848-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
DW-06-20-L-S-848
|
Avnet Americas | Connector Board Stacker Header 6 Position 21.54mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-06-20-L-S-848) Min Qty: 1 Package Multiple: 1 Container: Bulk | 242 Factory Stock |
|
$0.5100 / $1.2400 | Buy Now |
DISTI #
200-DW-06-20-L-S-848
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 200 |
|
$0.2600 / $1.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2600 / $1.2400 | Buy Now | |
DISTI #
DW-06-20-L-S-848
|
Avnet Americas | Connector Board Stacker Header 6 Position 21.54mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-06-20-L-S-848) Min Qty: 1 Package Multiple: 1 Container: Bulk | 242 Factory Stock |
|
$0.5100 / $1.2400 | Buy Now |
DISTI #
000000000006159027
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 242 |
|
$0.4600 / $1.2400 | Buy Now |
|
Master Electronics | 0 |
|
$0.2600 / $1.2400 | Buy Now | |
DISTI #
5f1e9d7229134d038d55d13f
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 242 |
|
$0.2600 / $1.2400 | Buy Now |
Part Details for DW-06-20-L-S-848
DW-06-20-L-S-848 CAD Models
DW-06-20-L-S-848 Part Data Attributes:
|
DW-06-20-L-S-848
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-06-20-L-S-848
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.848 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-06-20-L-S-848
This table gives cross-reference parts and alternative options found for DW-06-20-L-S-848. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-06-20-L-S-848, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-06-55-L-S-413 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-20-L-S-848 vs DWM-06-55-L-S-413 |
DW-06-08-G-S-273 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-20-L-S-848 vs DW-06-08-G-S-273 |
MTSW-206-06-L-S-110 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | DW-06-20-L-S-848 vs MTSW-206-06-L-S-110 |
MTSW-206-23-G-S-345 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DW-06-20-L-S-848 vs MTSW-206-23-G-S-345 |
HW-06-09-L-S-441-SM | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-20-L-S-848 vs HW-06-09-L-S-441-SM |
HW-06-08-L-S-314-108 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | DW-06-20-L-S-848 vs HW-06-08-L-S-314-108 |
DWM-06-58-L-S-500 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-20-L-S-848 vs DWM-06-58-L-S-500 |
DW-06-19-T-S-1110 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-20-L-S-848 vs DW-06-19-T-S-1110 |
75970-116-06LF | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | DW-06-20-L-S-848 vs 75970-116-06LF |
DWM-06-60-L-S-625 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-06-20-L-S-848 vs DWM-06-60-L-S-625 |