-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P9332
|
Newark | Header, 2.54 Mm, Through Hole, 14 Contacts, Product Range:Dw Series, No. Of Contacts:14Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec DW-07-07-T-D-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$0.5720 / $1.2600 | Buy Now |
DISTI #
DW-07-07-T-D-200-ND
|
DigiKey | CONN HDR 14POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
383 In Stock |
|
$0.6000 / $0.9900 | Buy Now |
DISTI #
DW-07-07-T-D-200
|
Avnet Americas | Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-07-07-T-D-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 445 Factory Stock |
|
$0.5600 / $1.3600 | Buy Now |
DISTI #
200-DW0707TD200
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 259 |
|
$0.2800 / $1.3600 | Buy Now |
DISTI #
V99:2348_07904143
|
Arrow Electronics | Conn Board Stacker HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1626 | Americas - 1 |
|
$0.8500 / $1.3600 | Buy Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.2800 / $1.3600 | Buy Now |
|
Powell Electronics | .100 Flex Stack Min Qty: 1 | 294 |
|
$0.5600 / $1.3600 | Buy Now |
DISTI #
000000000000104945
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 445 |
|
$0.5000 / $1.3600 | Buy Now |
DISTI #
DW-07-07-T-D-200
|
Avnet Abacus | Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole (Alt: DW-07-07-T-D-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.2800 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DW-07-07-T-D-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-07-07-T-D-200
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DW-07-07-T-D-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-07-07-T-D-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-07-17-T-D-200-055 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-07-07-T-D-200 vs ZW-07-17-T-D-200-055 |
ZW-07-08-G-D-200-100 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-07-07-T-D-200 vs ZW-07-08-G-D-200-100 |
ZW-07-12-L-D-200-055 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-07-07-T-D-200 vs ZW-07-12-L-D-200-055 |
DW-07-15-L-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-07-07-T-D-200 vs DW-07-15-L-D-250 |
54122-811-14-0950R | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-07-07-T-D-200 vs 54122-811-14-0950R |
ZW-07-16-L-D-200-095 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-07-07-T-D-200 vs ZW-07-16-L-D-200-095 |
DW-07-15-G-D-276 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-07-07-T-D-200 vs DW-07-15-G-D-276 |
ZW-07-08-L-D-200-100 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-07-07-T-D-200 vs ZW-07-08-L-D-200-100 |
DW-07-13-G-D-750 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-07-07-T-D-200 vs DW-07-13-G-D-750 |
ZW-07-07-G-D-200-055 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-07-07-T-D-200 vs ZW-07-07-G-D-200-055 |