Part Details for DW-20-20-F-D-785 by Samtec Inc
Overview of DW-20-20-F-D-785 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-20-20-F-D-785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-20-20-F-D-785-ND
|
DigiKey | CONN HDR 40POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8600 | Buy Now |
DISTI #
DW-20-20-F-D-785
|
Avnet Americas | Conn Board Stacker HDR 40 POS 19.94mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-20-20-F-D-785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $4.7400 | Buy Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.4700 / $4.7400 | Buy Now |
DISTI #
DW-20-20-F-D-785
|
Avnet Americas | Conn Board Stacker HDR 40 POS 19.94mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-20-20-F-D-785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $4.7400 | Buy Now |
DISTI #
DW-20-20-F-D-785
|
Avnet Americas | Conn Board Stacker HDR 40 POS 19.94mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-20-20-F-D-785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $4.7400 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.4700 / $4.7400 | Buy Now |
DISTI #
5cd8dc1bcd7c1c4c3829bdd6
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4700 / $4.7400 | Buy Now |
DISTI #
DW-20-20-F-D-785
|
Toby Electronics | DW - Samtec 2.54mm Board Stacker 28.7mm Overall Pin Length (20) Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | 0 |
|
$1.3991 / $4.0348 | Buy Now |
Part Details for DW-20-20-F-D-785
DW-20-20-F-D-785 CAD Models
DW-20-20-F-D-785 Part Data Attributes
|
DW-20-20-F-D-785
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-20-20-F-D-785
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.785 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-20-20-F-D-785
This table gives cross-reference parts and alternative options found for DW-20-20-F-D-785. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-20-20-F-D-785, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-30-20-F-D-787 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-20-20-F-D-785 vs DW-30-20-F-D-787 |
EW-30-13-S-D-790 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-20-20-F-D-785 vs EW-30-13-S-D-790 |
DW-30-11-F-D-787 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-20-20-F-D-785 vs DW-30-11-F-D-787 |
DW-30-12-G-D-795 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-20-20-F-D-785 vs DW-30-12-G-D-795 |
ZW-30-19-H-D-795-266 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-20-20-F-D-785 vs ZW-30-19-H-D-795-266 |
ZW-30-12-F-D-787-200 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-20-20-F-D-785 vs ZW-30-12-F-D-787-200 |
ZW-30-20-G-D-780-175 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-20-20-F-D-785 vs ZW-30-20-G-D-780-175 |
EW-30-13-G-D-795 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-20-20-F-D-785 vs EW-30-13-G-D-795 |
DW-30-20-F-D-790 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-20-20-F-D-785 vs DW-30-20-F-D-790 |