Part Details for DWDM-SFP10G-52.52-C by ATGBICS
Overview of DWDM-SFP10G-52.52-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWDM-SFP10G-52.52-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-DWDM-SFP10G-52.52-C-ND
|
DigiKey | DWDM SFP+ 10GBase ZR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7949 In Stock |
|
$548.3000 / $645.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | DWDM-SFP10G-52.52 Cisco? Compatible Transceiver DWDM SFP+ 10GBase ZR (CH33 1550.92nm SMF 40km DOM)???????????? | 13 |
|
RFQ |