Part Details for DWM-05-60-G-D-590 by Samtec Inc
Overview of DWM-05-60-G-D-590 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-05-60-G-D-590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DWM-05-60-G-D-590-ND
|
DigiKey | .050" X .100" FLEX STACK, FLEXIB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
DWM-05-60-G-D-590
|
Avnet Americas | Connector Board Stacker Header 10 Position 14.99mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: DWM-05-60-G-D-590) Min Qty: 1 Package Multiple: 1 Container: Bulk | 211 Factory Stock |
|
$1.4200 / $2.9700 | Buy Now |
DISTI #
200-DWM0560GD590
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.7500 / $2.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7500 / $2.9700 | Buy Now | |
DISTI #
DWM-05-60-G-D-590
|
Avnet Americas | Connector Board Stacker Header 10 Position 14.99mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: DWM-05-60-G-D-590) Min Qty: 1 Package Multiple: 1 Container: Bulk | 211 Factory Stock |
|
$1.4200 / $2.9700 | Buy Now |
DISTI #
000000000006248669
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 211 |
|
$1.2900 / $2.9700 | Buy Now |
|
Master Electronics | 0 |
|
$0.7500 / $2.9700 | Buy Now | |
DISTI #
5fb66cf461bb334fe993f41f
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 211 |
|
$0.7500 / $2.9700 | Buy Now |
Part Details for DWM-05-60-G-D-590
DWM-05-60-G-D-590 CAD Models
DWM-05-60-G-D-590 Part Data Attributes:
|
DWM-05-60-G-D-590
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-05-60-G-D-590
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body Depth | 0.59 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |