Part Details for DWP-125-1-2-STK by TE Connectivity
Overview of DWP-125-1-2-STK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWP-125-1-2-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWP-125-1-2-STK-ND
|
DigiKey | HEATSHRINK 1" RED Min Qty: 1200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7982 | Buy Now |
DISTI #
655-DWP-125-1-2-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1" RD PRICE PER STICK RoHS: Compliant | 59 |
|
$12.1400 / $20.5800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick RoHS: Compliant |
232 In Stock |
|
$11.7800 / $15.0800 | Buy Now |
DISTI #
NB17032001
|
TTI | Heat Shrink Tubing & Sleeves DWP-125-1-2-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Stick |
Americas - 1000 In Stock |
|
$13.8700 / $15.0100 | Buy Now |
DISTI #
000000000001131305
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1 RD PRICE PER STICK Min Qty: 300 | 0 |
|
$12.7400 / $13.5900 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick RoHS: Compliant |
232 In Stock |
|
$11.7800 / $15.0800 | Buy Now |