Part Details for DWST24082 by Dewalt
Overview of DWST24082 by Dewalt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWST24082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T8657
|
Newark | 24? One Touch Tool Box, Carrying Case Material:-, Case Color:-, External Height - Imperial:11.32", External Height - Metric:287.86Mm, External Width - Imperial:11.3", External Width - Metric:287.9Mm, External Depth - Imperial:24" Rohs Compliant: Na |Dewalt DWST24082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.4400 | Buy Now |