Part Details for DX 118 by Weller Hand Tools GmbH
Overview of DX 118 by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX 118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09L5809
|
Bürklin Elektronik | Vacuum nozzle, Ø 1.5 mm, (L) 23 mm, DX 118 Min Qty: 1 | 8 |
|
$10.0145 / $11.0914 | Buy Now |