-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1086
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX10-68S(50) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3000 / $15.0800 | Buy Now |
DISTI #
H123186-ND
|
DigiKey | CONN PLUG 68POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
16 In Stock |
|
$8.9329 / $14.7800 | Buy Now |
DISTI #
DX10-68S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 68 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: DX10-68S(50)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$9.4250 / $10.9330 | Buy Now |
DISTI #
798-DX1068S50
|
Mouser Electronics | I/O Connectors 68P F R/A RECEPTACLE THRU HOLE GOLD RoHS: Compliant | 25 |
|
$9.7300 / $14.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$9.2000 | Buy Now |
DISTI #
HIRDX10-68S(50)
|
Heilind Electronics | 230-0005-2-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8400 / $13.2700 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 165 |
|
$11.8178 / $15.1943 | Buy Now |
DISTI #
DX10-68S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 68 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: DX10-68S(50)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$9.4250 / $10.9330 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 207 |
|
$6.7530 / $13.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX10-68S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10-68S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |