Part Details for DX1093/RD by Bulgin
Overview of DX1093/RD by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX1093/RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3982
|
Newark | Led Panel Mount Indicator, Aluminium Bezel, Red, 8 Mm, 2 Vdc, 30 Ma, 25 Mcd, Ip66 |Bulgin Limited DX1093/RD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $17.6000 | Buy Now |
DISTI #
06WX9402
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:8Mm, Forward Current If:30Ma, Luminous Intensity:25Mcd, Ip/Nema Rating:Ip66, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Bulgin Limited DX1093/RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $22.6000 | Buy Now |
DISTI #
708-2477-ND
|
DigiKey | LED PANEL INDICATOR RED 2V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
211 In Stock |
|
$13.6614 / $21.7800 | Buy Now |
DISTI #
351-DX1093/RD
|
Mouser Electronics | LED Panel Mount Indicators Clear Alum Bezel Red Indicator RoHS: Compliant | 96 |
|
$13.6600 / $21.6300 | Buy Now |
DISTI #
70427502
|
RS | Panel Indicator 8mm Red LED Lead Wires 5mm 2VDC DX Series | Bulgin DX1093/RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$17.8700 / $21.0200 | Buy Now |
|
Onlinecomponents.com | LED Red 2-Pin RoHS: Compliant |
35 In Stock |
|
$13.3300 / $24.2000 | Buy Now |
|
Master Electronics | LED Red 2-Pin RoHS: Compliant |
35 In Stock |
|
$13.3300 / $24.2000 | Buy Now |
Part Details for DX1093/RD
DX1093/RD CAD Models
DX1093/RD Part Data Attributes:
|
DX1093/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1093/RD
Bulgin
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX1093/RD
This table gives cross-reference parts and alternative options found for DX1093/RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1093/RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321CCW4K-120V-N | Single Color LED, Cool White, Clear, | LEDtronics Inc | DX1093/RD vs BF321CCW4K-120V-N |
BL-K21A3 | Single Color LED, Green, 2.96mm | American Bright Optoelectronics | DX1093/RD vs BL-K21A3 |
ASMC-QHB-TCD0E | SINGLE COLOR LED | Avago Technologies | DX1093/RD vs ASMC-QHB-TCD0E |
DX0999/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1093/RD vs DX0999/GN |
CMD31101UG-300 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | DX1093/RD vs CMD31101UG-300 |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | DX1093/RD vs CMD31104UG-900 |
BL-B2431A | Single Color LED, Green, Transparent, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | DX1093/RD vs BL-B2431A |
CMD54624 | Single Color LED, High Efficiency Green, Nondiffused Green, T-1, 2.92mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | DX1093/RD vs CMD54624 |
ASMT-QTB-0A002 | SINGLE COLOR LED, PLASTIC, LCC-4 | Avago Technologies | DX1093/RD vs ASMT-QTB-0A002 |
CMD41101UG-200 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | DX1093/RD vs CMD41101UG-200 |