Part Details for DX10BM-100S(50) by Hirose Electric Co Ltd
Overview of DX10BM-100S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX10BM-100S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1095
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX10BM-100S(50) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $24.2000 | Buy Now |
DISTI #
H11318-ND
|
DigiKey | CONN MINI HD RCPT 100P R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19 In Stock |
|
$14.3733 / $19.9900 | Buy Now |
DISTI #
DX10BM-100S(50)
|
Avnet Americas | Conn High Density I/O Connector Receptacle 100 POS 1.27mm Solder RA Panel Mount/Through Hole Tray - Trays (Alt: DX10BM-100S(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.1250 / $17.5450 | Buy Now |
DISTI #
798-DX10BM100S50
|
Mouser Electronics | I/O Connectors REC RT ANG 100P PCB RoHS: Compliant | 45 |
|
$14.3700 / $19.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$14.7600 | Buy Now |
DISTI #
HIRDX10BM-100S(50)
|
Heilind Electronics | 230-5010-0-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8700 / $21.3000 | Buy Now |
DISTI #
DX10BM-100S(50)
|
Avnet Americas | Conn High Density I/O Connector Receptacle 100 POS 1.27mm Solder RA Panel Mount/Through Hole Tray - Trays (Alt: DX10BM-100S(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.1250 / $17.5450 | Buy Now |
DISTI #
230-5010-0-50
|
Avnet Abacus | Conn High Density I/O Connector Receptacle 100 POS 1.27mm Solder RA Panel Mount/Through Hole Tray - Tape and Reel (Alt: 230-5010-0-50) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DX10BM-100S(50)
DX10BM-100S(50) CAD Models
DX10BM-100S(50) Part Data Attributes:
|
DX10BM-100S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10BM-100S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DX10BM-100S(50)
This table gives cross-reference parts and alternative options found for DX10BM-100S(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX10BM-100S(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX10BM-100S | Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | DX10BM-100S(50) vs DX10BM-100S |