-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1103
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX10G1M-26SE(50) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.2400 | Buy Now |
DISTI #
H11336-ND
|
DigiKey | CONN MINI HD RCPT 26P R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$2.5497 / $4.7200 | Buy Now |
DISTI #
DX10G1M-26SE(50)
|
Avnet Americas | Conn SCSI RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: DX10G1M-26SE(50)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.6500 / $3.0740 | Buy Now |
DISTI #
798-DX10G1M26SE50
|
Mouser Electronics | I/O Connectors REC RT ANG 26POS PCB RoHS: Compliant | 0 |
|
$2.6800 / $4.7100 | Order Now |
|
Future Electronics | 26 Position Receptacle Connector Miniature High Density (HD) Panel Mount, THT RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.4100 / $2.6400 | Buy Now |
DISTI #
HIRDX10G1M-26SE(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8769 / $3.5334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $3.3700 | Buy Now |
DISTI #
DX10G1M-26SE(50)
|
Avnet Americas | Conn SCSI RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: DX10G1M-26SE(50)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.6500 / $3.0740 | Buy Now |
DISTI #
000000000003972303
|
Sager | I/O Connectors REC RT ANG 26POS PCB Min Qty: 1 | 0 |
|
$2.3000 / $2.8200 | Buy Now |
DISTI #
230-5212-4-50
|
Avnet Abacus | Conn SCSI RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port - Tape and Reel (Alt: 230-5212-4-50) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX10G1M-26SE(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10G1M-26SE(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |