Part Details for DXT2907A-13 by Diodes Incorporated
Overview of DXT2907A-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXT2907A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DXT2907ADICT-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5458 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
DXT2907A-13
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: DXT2907A-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 117500 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |
DISTI #
621-DXT2907A-13
|
Mouser Electronics | Bipolar Transistors - BJT 1000mW -60Vceo RoHS: Compliant | 2539 |
|
$0.1150 / $0.4700 | Buy Now |
|
Future Electronics | DXT2907A Series 60 V 600 mA 1 W PNP Bipolar Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.1050 / $0.1130 | Buy Now |
|
Future Electronics | DXT2907A Series 60 V 600 mA 1 W PNP Bipolar Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1140 | Buy Now |
DISTI #
DXT2907A-13
|
Avnet Silica | Trans GP BJT PNP 60V 0.6A 4-Pin(3+Tab) SOT-89 T/R (Alt: DXT2907A-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1045 | Buy Now |