Part Details for DXTF321532768A20F by Shenzhen Sctf Electronics Co Ltd
Overview of DXTF321532768A20F by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXTF321532768A20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz 12.5pF 20ppm 30ppm SMD3215-2P Crystals ROHS | 2665 |
|
$0.1149 / $0.2229 | Buy Now |