Part Details for DZ23C18-7-F by Diodes Incorporated
Overview of DZ23C18-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ23C18-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ23C18-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 18V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5395 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
DZ23C18-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 17.95V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C18-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0322 / $0.0381 | Buy Now |
DISTI #
621-DZ23C18-F
|
Mouser Electronics | Zener Diodes 18V 300mW RoHS: Compliant | 11522 |
|
$0.0480 / $0.4100 | Buy Now |
DISTI #
V72:2272_06698334
|
Arrow Electronics | Zener Diode Dual Common Cathode 18V 6.41% 50Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 914 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 Container: Cut Strips | Americas - 5171 |
|
$0.0447 / $0.1094 | Buy Now |
DISTI #
70438166
|
RS | Diode Zener 17.95V 5% 300mW SOT23 | Diodes Inc DZ23C18-7-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.1010 | RFQ |
|
Future Electronics | DZ23C18 Series 18 V 300 mW Dual Zener Diode Surface Mount - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0439 / $0.0495 | Buy Now |
|
Future Electronics | DZ23C18 Series 18 V 300 mW Dual Zener Diode Surface Mount - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0439 / $0.0495 | Buy Now |
|
Onlinecomponents.com | Diode Zener Dual Common Cathode 17.95V 5% 300mW Automotive 3-Pin SOT-23 T/R |
56950 In Stock |
|
$0.1113 / $0.7620 | Buy Now |
DISTI #
DZ23C18-7-F
|
TME | Diode: Zener, 0.3W, 18V, SMD, reel,tape, SOT23 Min Qty: 20 | 3000 |
|
$0.0462 / $0.0693 | Buy Now |
DISTI #
DZ23C18-7-F
|
Avnet Silica | Diode Zener Dual Common Cathode 17.95V 5% 300mW 3-Pin SOT-23 T/R (Alt: DZ23C18-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |