Part Details for DZ3600S17K3B2NOSA1 by Infineon Technologies AG
Overview of DZ3600S17K3B2NOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ3600S17K3B2NOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DZ3600S17K3B2NOSA1-ND
|
DigiKey | DIODE MOD GP 1700V AIHM190-1 Min Qty: 1 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$1,284.5400 | Buy Now |
DISTI #
DZ3600S17K3B2NOSA1
|
Avnet Americas | IGBT Module 1700V 3600A 6-pin A-IHM190-1 - Trays (Alt: DZ3600S17K3B2NOSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1,402.0104 / $1,702.4412 | Buy Now |
DISTI #
DZ3600S17K3B2NOSA1
|
Avnet Americas | IGBT Module 1700V 3600A 6-pin A-IHM190-1 - Trays (Alt: DZ3600S17K3B2NOSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1,402.0104 / $1,702.4412 | Buy Now |
DISTI #
DZ3600S17K3B2NOSA1
|
Avnet Americas | IGBT Module 1700V 3600A 6-pin A-IHM190-1 - Trays (Alt: DZ3600S17K3B2NOSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1,402.0104 / $1,702.4412 | Buy Now |
DISTI #
SP000091890
|
EBV Elektronik | IGBT Module 1700V 3600A 6-pin A-IHM190-1 (Alt: SP000091890) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for DZ3600S17K3B2NOSA1
DZ3600S17K3B2NOSA1 CAD Models
DZ3600S17K3B2NOSA1 Part Data Attributes
|
DZ3600S17K3B2NOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DZ3600S17K3B2NOSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |