Part Details for DZ5CE042D by Schneider Electric
Overview of DZ5CE042D by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ5CE042D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3575
|
Newark | Term, Single Wire Ferrule, 12Awg, Gray, Wire Ferrule Type:Single Wire, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Pin Length:10Mm, Insulator Colour:Gray, Product Range:Linergy Tr Series, Overall Length:17Mm Rohs Compliant: Yes |Schneider Electric DZ5CE042D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 | Buy Now |
DISTI #
4008-DZ5CE042D-ND
|
DigiKey | INSULATECABLE END Min Qty: 1000 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4202 | Buy Now |
DISTI #
996-DZ5CE042D
|
Mouser Electronics | Terminals CABLE END MARKER | 0 |
|
$0.4200 / $0.7500 | Order Now |
DISTI #
72258935
|
RS | INSULATECABLE END | Schneider Electric DZ5CE042D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
DISTI #
02P5579
|
Bürklin Elektronik | Insulated Wire end ferrule, 4.0 mm², 17 mm long, DIN 46228/4, gray, DZ5CE042D Min Qty: 1000 | 4000 |
|
$0.0685 | Buy Now |