Part Details for E-WKC 4.5T-1695-4/A (ALTERNATE: U-34972) by TURCK Inc
Overview of E-WKC 4.5T-1695-4/A (ALTERNATE: U-34972) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-WKC 4.5T-1695-4/A (ALTERNATE: U-34972)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70829795
|
RS | Cordset, M12 Female Right Angle, 5 Wire, 4m, PVC, 4A, Black, E-WKC Series | Turck E-WKC 4.5T-1695-4/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$27.4700 | Buy Now |