Part Details for E09-010BL-SLIM by Micro Connectors Inc
Overview of E09-010BL-SLIM by Micro Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E09-010BL-SLIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2768-E09-010BL-SLIM-ND
|
DigiKey | 10' CAT 6A Slim 28AWG RJ45 Cable Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
400 In Stock |
|
$6.7500 / $7.2500 | Buy Now |