Part Details for E100E by Sola/Hevi-Duty
Overview of E100E by Sola/Hevi-Duty
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6546
|
Newark | Encapsulated/Pc Board Transformer, Pcb Transformer Type:Encapsulated, Secondary Voltages:24V, Power Rating:100Va, Frequency Range:60Hz, Winding Type:-, Current Rating:-, Isolation Voltage:-, Transformer Mounting:Through Hole Rohs Compliant: Yes |Solahd E100E Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7200 / $90.7000 | Buy Now |
DISTI #
2106-E100E-ND
|
DigiKey | PWR XFMR LAMINATED 100VA CHAS MT Min Qty: 1 Lead time: 16 Weeks Container: Box |
18 In Stock |
|
$58.4234 / $70.1100 | Buy Now |
DISTI #
663-E100663-E
|
Mouser Electronics | Industrial Control Transformers 0.100KVA 120X240-24 RoHS: Compliant | 0 |
|
$58.4200 / $66.9100 | Order Now |
DISTI #
70209180
|
RS | Transformer 100VA 120/240VAC Primary 24VAC Secondary, Panel Mount SBE Series | SolaHD E100E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9000 / $70.1100 | RFQ |
|
Onlinecomponents.com | Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$71.4100 / $90.5400 | Buy Now |
|
Neutron USA | Industrial Control Transformers 0.100KVA 120X240-24 | 18 |
|
$263.4400 | Buy Now |
Part Details for E100E
E100E CAD Models
E100E Part Data Attributes
|
E100E
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
E100E
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |