Part Details for E101J1A3QE2 by C&K
Overview of E101J1A3QE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101J1A3QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8872
|
Newark | Rocker Switch,right Angle,spdt,on-On,pc Tail Terminal,rocker,pcb Hole Count:5 |C&k Components E101J1A3QE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1740 |
|
$10.8900 / $13.1200 | Buy Now |
DISTI #
CKN9950-ND
|
DigiKey | SWITCH ROCKER SPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
28 In Stock |
|
$10.4900 / $12.2000 | Buy Now |
DISTI #
611-E101J1A3QE2
|
Mouser Electronics | Rocker Switches ON None ON DPDT 7.5A 250VAC 28VDC RoHS: Compliant | 13 |
|
$8.9000 / $11.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.7900 | Buy Now |
DISTI #
36292891
|
Verical | Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk Min Qty: 9 Package Multiple: 1 | Americas - 1740 |
|
$7.3000 | Buy Now |
DISTI #
C&K Components E101J1A3QE2
|
PEI Genesis | Rocker Switch, SPDT | 1740 |
|
Buy Now | |
DISTI #
000000000000593075
|
Sager | Rocker Switches ON None ON DPDT 7.5A 250VAC 28VDC Min Qty: 80 | 0 |
|
$7.7800 / $8.3400 | Buy Now |
Part Details for E101J1A3QE2
E101J1A3QE2 CAD Models
E101J1A3QE2 Part Data Attributes:
|
E101J1A3QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E101J1A3QE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101J1A3QE2
This table gives cross-reference parts and alternative options found for E101J1A3QE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101J1A3QE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E101J1A3KE2 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1A3QE2 vs E101J1A3KE2 |
E101J1A3LE22 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1A3QE2 vs E101J1A3LE22 |
E101J1A3KE22 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1A3QE2 vs E101J1A3KE22 |
E101J1A3ME3 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1A3QE2 vs E101J1A3ME3 |
E101J1A3KE32 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1A3QE2 vs E101J1A3KE32 |