Part Details for E101J1V4BE2 by C&K
Overview of E101J1V4BE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101J1V4BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8885
|
Newark | Rocker Switch,straight,spdt,on-On,pc Tail Terminal,rocker,pcb Hole Count:7 |C&k Components E101J1V4BE2 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$11.1900 | Buy Now |
DISTI #
34AH9719
|
Newark | E101J1V4Be2 |C&k Components E101J1V4BE2 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $12.2900 | Buy Now |
DISTI #
CKN9951-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
62 In Stock |
|
$7.6813 / $12.8500 | Buy Now |
DISTI #
611-E101J1V4BE2
|
Mouser Electronics | Rocker Switches ON None ON DPDT 20VAC 20VDC 0.4W RoHS: Compliant | 0 |
|
$7.6800 / $11.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$15.4600 | Buy Now |
DISTI #
C&K Components E101J1V4BE2
|
PEI Genesis | Rocker Switch, SPDT | 75 |
|
Buy Now | |
DISTI #
000000000000593094
|
Sager | Rocker Switches ON None ON DPDT 20VAC 20VDC 0.4W Min Qty: 72 | 0 |
|
$8.1900 / $8.7800 | Buy Now |
Part Details for E101J1V4BE2
E101J1V4BE2 CAD Models
E101J1V4BE2 Part Data Attributes
|
E101J1V4BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E101J1V4BE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 8.13 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 15.75 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |