Part Details for E10T115ES by Eaton Corporation
Overview of E10T115ES by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E10T115ES
E10T115ES CAD Models
E10T115ES Part Data Attributes:
|
E10T115ES
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
E10T115ES
Eaton Corporation
Toggle Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 16 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 29.7 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for E10T115ES
This table gives cross-reference parts and alternative options found for E10T115ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E10T115ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT-1545410024 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545410024 |
LT-1545402018 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545402018 |
LT-1545401006 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545401006 |
LT-1545120250 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545120250 |
LT-1545110006 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545110006 |
LT-1545120006 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545120006 |
LT-1545110125 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545110125 |
LT-1545410012 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545410012 |
LT-1545420250 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545420250 |
LT-1545410125 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | E10T115ES vs LT-1545410125 |