Part Details for E11A06311M100 by Molex
Overview of E11A06311M100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11A06311M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4579
|
Newark | Mic 4P M/Mp 90/90 D-Coded 10M |Molex E11A06311M100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$142.3600 / $167.3300 | Buy Now |
DISTI #
31X2683
|
Newark | Mic 4P M/Mp 90/90 D-Coded 10M |Molex E11A06311M100 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.0700 / $155.2300 | Buy Now |
DISTI #
2266-E11A06311M100-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$145.6900 | Buy Now |
DISTI #
1201080297
|
Avnet Americas | Micro Change M12 Double Ended Cordset 4 Poles Male Right Angle to Male Right Angle 22AWG Green Shielded PUR Cable 10m Length - Bulk (Alt: 1201080297) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
20309067
|
Verical | Cable Assembly Shielded 10m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-M Micro-Change® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$128.8900 | Buy Now |
DISTI #
Molex E11A06311M100
|
PEI Genesis | Cable Assembly | 1 |
|
Buy Now | |
DISTI #
10214419
|
TestEquity LLC | Molex E11A06311M100 Mic 4P M/Mp 90/90 D-Coded 10M | 1 |
|
$145.7300 | Buy Now |