Part Details for E11B03003M002 by Molex
Overview of E11B03003M002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11B03003M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6412
|
Newark | Mic 4P M/Fp St/St D-Coded 0.2M |Molex E11B03003M002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$56.0100 / $71.7300 | Buy Now |
DISTI #
76M0021
|
Newark | Mic 4P M/Fp St/St D-Coded 0.2M |Molex E11B03003M002 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2800 / $58.3000 | Buy Now |
DISTI #
2266-E11B03003M002-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$53.9500 / $56.1800 | Buy Now |
DISTI #
16863919
|
Verical | Cable Assembly Circular Assembled Circular 0.2m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-F Micro-Change (M12) Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$48.7000 / $49.7000 | Buy Now |
DISTI #
Molex E11B03003M002
|
PEI Genesis | MIC 4P M/FP ST/ST D-CODED 0.2M | 8 |
|
Buy Now | |
DISTI #
10214428
|
TestEquity LLC | Molex E11B03003M002 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight) Crossover, 24 PVC, Cable 0.20m (7.87") Length | 8 |
|
$56.2000 | Buy Now |