Part Details for E12FXD62S250A (ALTERNATE: E12FXD62S250A) by Siemens
Overview of E12FXD62S250A (ALTERNATE: E12FXD62S250A) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E12FXD62S250A (ALTERNATE: E12FXD62S250A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72765100
|
RS | BREAKER ENC12 2P 250A 600V 22KA FXD SW , E12FXD62S250A | Siemens E12FXD62S250A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,795.7700 / $6,100.8100 | RFQ |