Part Details for E16A06004M100 by Molex
Overview of E16A06004M100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E16A06004M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8434
|
Newark | Mic 4P M/Mp St/Rj45 D-Coded 10M |Molex E16A06004M100 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3600 / $122.3400 | Buy Now |
DISTI #
30654566
|
Verical | Cable Assembly Cat 5e 10m 24AWG M12 Circular to RJ-45 4 to 4 POS M-M Wire Wrap Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$97.5600 / $101.5900 | Buy Now |
DISTI #
Molex E16A06004M100
|
PEI Genesis | Ethernet Cable | 50 |
|
Buy Now | |
DISTI #
10214477
|
TestEquity LLC | Molex E16A06004M100 Mic 4P M/Mp St/RJ45 D-Coded 10M | 50 |
|
$114.8700 | Buy Now |