Part Details for E19-00J by Cherry Industrial Solutions
Overview of E19-00J by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E19-00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E19-00J-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 15A 125V Min Qty: 7 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
505 In Stock |
|
$9.7500 / $10.5700 | Buy Now |
DISTI #
CH322-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 15A 125V Min Qty: 7 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
540-E19-00J
|
Mouser Electronics | Basic / Snap Action Switches 15A 125/250VAC, DPDT, Button with ferrule RoHS: Compliant | 603 |
|
$7.9300 / $12.3500 | Buy Now |
DISTI #
000000000001086095
|
Sager | Basic / Snap Action Switches 15A W/THD BUSHING Min Qty: 1 | 0 |
|
$7.7200 / $9.0400 | Buy Now |