Part Details for E19-50K by Cherry Industrial Solutions
Overview of E19-50K by Cherry Industrial Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E19-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH326-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 15A 125V Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
540-E19-50K
|
Mouser Electronics | Basic / Snap Action Switches DPDT 15A QC TERM RoHS: Compliant | 0 |
|
$7.8100 | Order Now |
DISTI #
000000000001086097
|
Sager | Basic / Snap Action Switches DPDT 15A QC TERM Min Qty: 1008 | 0 |
|
$8.0200 / $8.3600 | Buy Now |