Part Details for E1FFXD62S250A (ALTERNATE: E1FFXD62S250A) by Siemens
Overview of E1FFXD62S250A (ALTERNATE: E1FFXD62S250A) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1FFXD62S250A (ALTERNATE: E1FFXD62S250A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72765516
|
RS | BREAKER ENC1F 2P 250A 600V 22KA FXD SW , E1FFXD62S250A | Siemens E1FFXD62S250A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,178.7400 / $5,451.3100 | RFQ |