Part Details for E1SCA18-25.000M TR by Ecliptek Corporation
Overview of E1SCA18-25.000M TR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1SCA18-25.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70941443
|
RS | Crystals 25.000MHz +/-50ppm 18pF Parallel Resonant -40oC to +85oC | Ecliptek E1SCA18-25.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2110 / $0.2490 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ |
Part Details for E1SCA18-25.000M TR
E1SCA18-25.000M TR CAD Models
E1SCA18-25.000M TR Part Data Attributes
|
E1SCA18-25.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SCA18-25.000M TR
Ecliptek Corporation
Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD HC-49/UP Short | |
Pin Count | 2 | |
Manufacturer Package Code | SMD HC-49/UP Short | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR |