Part Details for E1WSDA12-32.768K TR by Ecliptek Corporation
Overview of E1WSDA12-32.768K TR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1WSDA12-32.768K TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2773-E1WSDA12-32.768KCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15860 In Stock |
|
$0.3394 / $0.7300 | Buy Now |
|
Future Electronics | Fundamental 32.768kHz ±20ppm at 25°C Parallel Resonant Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
Part Details for E1WSDA12-32.768K TR
E1WSDA12-32.768K TR CAD Models
E1WSDA12-32.768K TR Part Data Attributes
|
E1WSDA12-32.768K TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1WSDA12-32.768K TR
Ecliptek Corporation
Watch Crystal Resonator 3.7mm x 7.9mm x 2.5mm 4 Pad Plastic Surface Mount (SMD) 32.768KHz ±20ppm/0.034ppm over -40°C to +85°C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Watch Crystal 3.7mm x 7.9mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Watch Crystal 3.7mm x 7.9mm | |
Reach Compliance Code | 163 | |
Aging | 3 PPM/YEAR |