Part Details for E2003T by Pulse Electronics Corporation
Overview of E2003T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2003T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 76 |
|
$8.2140 / $13.3200 | Buy Now |
Part Details for E2003T
E2003T CAD Models
E2003T Part Data Attributes
|
E2003T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E2003T
Pulse Electronics Corporation
Datacom Transformer, SIGNAL Application(s), 1CT:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Approvals | VDE | |
Height | 5.84 mm | |
Insertion Loss | 6 dB | |
Isolation Voltage | 2121.64 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 5000 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 12.7 mm |